Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOA
Manufacturer Part No12002
Order Code3391387
Also Known AsGTIN UPC EAN: 6526289120023
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOA
Manufacturer Part No12002
Order Code3391387
Also Known AsGTIN UPC EAN: 6526289120023
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The BOA Standard Strap Wrench with Soft Grip is an essential tool for loosening and tightening pipes, tubes, and other round objects without causing damage. Featuring a durable, flexible strap and a soft grip handle, this wrench offers maximum control and comfort during use. The unique design ensures a secure grip on delicate surfaces, making it perfect for plumbing, automotive, and general repair tasks. The strap wrench provides non-marring protection, preventing scratches and dents on sensitive materials.
- Soft Grip Handle: Designed for comfort and better control during use
- Durable Flexible Strap: Provides a secure grip on pipes and other round objects
- Non-Marring: Ideal for working with delicate surfaces, avoiding damage or scratches
- Versatile Use: Perfect for plumbing, automotive, and general repair tasks
- Easy to Use: Simple to adjust for various sizes, offering efficiency and reliability
Technical Specifications
AF Size - Metric
-
Length
-
SVHC
No SVHC (17-Dec-2014)
AF Size - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
WEEE Code:0000