Print Page
609614
FILE SET, ENGINEERS, 10", 4PC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBLUNDELL FILES
Manufacturer Part No609614
Order Code609614
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 609614
2 Products Found
Technical Specifications
Kit Contents
Hand, Flat, Half Round, Round Style Engineers Files
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
WEEE Code:9900