Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBINDER
Manufacturer Part No09-0474-702-08
Order Code2949601
Technical Datasheet
Connector to ConnectorM16 Circular Receptacle to Free End
No. of Positions8Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M16 Circular Receptacle to Free End
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
No SVHC (15-Jan-2018)
No. of Positions
8Ways
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01886
WEEE Code:0314