Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIC
Manufacturer Part No830864
Order Code3404216
Product RangeBiC Cristal Original
Also Known AsGTIN UPC EAN: 3086120100032
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBIC
Manufacturer Part No830864
Order Code3404216
Product RangeBiC Cristal Original
Also Known AsGTIN UPC EAN: 3086120100032
Technical Datasheet
Product RangeBiC Cristal Original
Marker / Pen TypeBall Point Pen
Ink ColourBlack
Tip ShapeRound Tip
SVHCTo Be Advised
Product Overview
The BiC Cristal® Original features a medium point that glides across the page with unmatched comfort for a smooth, smudge-free writing experience. Built on an efficient design that's simple and trusted, the pens utilise a clear barrel for checking your ink level. Supplied as a pack of 10 Black pens.
- Smooth writing experience with quick drying ink
- Medium point: 1.0mm, line width 0.4mm
- Tungsten carbide ball
- Hexagonal barrel for comfortable handling
- Clear barrel for visible ink level
- Cap and plug colour matches ink colour for easy identification
- Supplied as a pack of 10
Technical Specifications
Product Range
BiC Cristal Original
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
Round Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96081092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
WEEE Code:0000