Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL21-01
Order Code3458815
Also Known AsGTIN UPC EAN: 5050765044721
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWPL21-01
Order Code3458815
Also Known AsGTIN UPC EAN: 5050765044721
Technical Datasheet
Product Overview
- High impact, polycarbonate housing
- Stainless steel faceplate
- Switched sockets with power indicator
- Supplied with multiple knock-out mounting box
- High level of protection against ingress from water jets and dust
- Durable seals will maintain integrity over the product’s life
- 20/25mm Drill-out entry in rear face
- Socket manufactured to BS 1363-2
- IP66 Rated with plug in use, cover sealed
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
- 5x 20mm Cable entries, 1 in each of 3x sides and 2x in the remaining side
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
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602
WEEE Code:0000