Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP42-01
Order Code3458764
Also Known AsGTIN UPC EAN: 5050765022149
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP42-01
Order Code3458764
Also Known AsGTIN UPC EAN: 5050765022149
Technical Datasheet
Product Overview
A 2 way outdoor switch with clearly marked terminals with backed out captive screws for easy installation. It features covers to seal the fixing screws, cable entries with removeable blanking caps and a neon indicator that can be wired to illuminate when off or on depending on wiring blanking caps
- 20A, 20AX Inductive rated switch
- Earth terminal in mounting box
- All cable entries in the 4x sides have removable blanking caps
- 20/25mm Drill-out entry in rear face
- Cable entries: 5x 20mm, 1 in each of 3x sides and 2x in the remaining side
- Terminal capacity: 4x 1.0mm², 4x 1.5mm², 2x 2.5mm² and 4.0mm²
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
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241
WEEE Code:0000