Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No637.0299.143
Order Code1908282
Product RangeE22 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No637.0299.143
Order Code1908282
Product RangeE22 Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Sensing Method-
Sensor Mounting-
Supply Voltage Min10VDC
Output Current50mA
Supply Voltage Max30VDC
Connection Method4 Pin M8 Connector
IP RatingIP67
Product RangeE22 Series
Sensor HousingRectangular
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensor Mounting
-
Output Current
50mA
Connection Method
4 Pin M8 Connector
Product Range
E22 Series
SVHC
No SVHC (23-Jan-2024)
Sensing Method
-
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
IP Rating
IP67
Sensor Housing
Rectangular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
WEEE Code:0000