Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-253
Order Code830690
Also Known AsGTIN UPC EAN: 4250838511377
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €116.7147 |
Price for:Each
Minimum: 1
Multiple: 1
€94.89 (€116.71 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-253
Order Code830690
Also Known AsGTIN UPC EAN: 4250838511377
Technical Datasheet
Accessory TypeCircuit Board Holder
For Use WithUniversal Ball Joint Base 9-251
Product Range-
Product Overview
The 9-253 is a Circuit Board Holder suitable for use with 9-251 universal ball joint base. It is adjustable from 25 to 270mm clamping capacity, correct setting by adjusting the centre position, firm clamping of the printed circuit by built-in resilience in the locating arms, height of locating arms 70mm.
Applications
Industrial
Notes
If the circuit board holder is used with universal ball joint base 9-251, the combination is used with angular adapter 9-255 or rapid turning device 9-257 in order to obtain larger turning circle.
Technical Specifications
Accessory Type
Circuit Board Holder
Product Range
-
For Use With
Universal Ball Joint Base 9-251
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
WEEE Code:9900