Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €2,152.500 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,750.00 (€2,152.50 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoBE43910-A500
Order Code3817457
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialXLPE
External Diameter4.8mm
Voltage Rating300V
Product Range-
Product Overview
BE43910-A500 is a RailTuff Ethernet (1000BASE-T1) cable designed for railway applications. It meets IEC 61156-12 NP and EN 45545-2 Hazard Level HL1-HL3 standards, as well as UL758. The cable features 1 Pair x 24AWG, STP, stranded tinned copper conductors and complies with AWM STYLE 22303.
- PP insulation, an XLPE outer jacket
- 300V voltage rating
- Operating temperature range from -40°C to + 80°C
- 500m cable length
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.8mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
XLPE
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0407