Print Page
0ADGC9200-BE
CARTRIDGE FUSE, HIGH IN-RUSH, 20A, 500V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ADGC9200-BE
Order Code3872636
Product Range0ADGX Series
Technical Datasheet
789 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.750 |
25+ | €3.110 |
50+ | €2.480 |
100+ | €2.330 |
500+ | €2.310 |
1000+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ADGC9200-BE
Order Code3872636
Product Range0ADGX Series
Technical Datasheet
Blow CharacteristicHigh Inrush Current Withstand
Fuse Current20A
Voltage Rating VAC500V
Fuse Size Metric6.4mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range0ADGX Series
Breaking Capacity Current AC1kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
1kA
Fuse Current
20A
Fuse Size Metric
6.4mm x 31.8mm
Product Range
0ADGX Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability
WEEE Code:0000