Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVO-COG-FETF-06-LEDWHITE02
Order Code1847897
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ128064AVO-COG-FETF-06-LEDWHITE02
Order Code1847897
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for BTHQ128064AVO-COG-FETF-06-LEDWHITE02
1 Product Found
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000