Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ100032V1-FSTF-LEDWHITE
Order Code9449329
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ100032V1-FSTF-LEDWHITE
Order Code9449329
Technical Datasheet
Resolution100 x 32
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size65mm x 28.4mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
Technical Specifications
Resolution
100 x 32
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
65mm x 28.4mm
Operating Temperature Max
50°C
Backlighting Colour
White LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:9900