Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoQ6
Order Code1303951
Technical Datasheet
External Depth-
Bore Diameter Nom6.4mm
External Diameter18mm
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Depth
-
External Diameter
18mm
Product Range
-
Bore Diameter Nom
6.4mm
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000