Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part No22001-14
Order Code1303911
Technical Datasheet
External Depth31.7mm
Bore Diameter Nom10.4mm
External Diameter33.2mm
Weight43g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 22001-14 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.
- Fail-safe when used with snubbing washer
- Axial to radial stiffness of 1:1
- Low natural frequency
- Sturdy and reliable construction
- Bonded construction provides constant performance characteristics
- Overlapping load ranges
- Neoprene resilient element
- 8:1 Transmissibility at resonance
- 250lbs Axial load
- 50lbs Radial load
Applications
Logistics, Power Management, HVAC, Industrial
Technical Specifications
External Depth
31.7mm
External Diameter
33.2mm
Product Range
-
Bore Diameter Nom
10.4mm
Weight
43g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
WEEE Code:0000