Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1534X-M1X342-Q
Order Code4297069
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.800 |
5+ | €41.940 |
10+ | €41.090 |
25+ | €40.230 |
50+ | €39.380 |
100+ | €38.520 |
Price for:Each
Minimum: 1
Multiple: 1
€42.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1534X-M1X342-Q
Order Code4297069
Technical Datasheet
Accessory TypeIn-Line Wiring Adapter
For Use WithSensors
SVHCNo SVHC (15-Jan-2018)
Product Overview
- S15A series in-line adapter
- Female pin 2 goes to male pin 5
- Adapters reroute wiring to match specific application requirements
- Rugged overmolded design meets IP65, IP67, and IP68
- Simple M12 connection for easy installation where needed in the circuit
- 12 to 30VDC voltage range, F1534X white/grey female, M1X342 grey/white male
- Male-female 4-pin integral M12 QD connector
- Pass through input and output
Technical Specifications
Accessory Type
In-Line Wiring Adapter
SVHC
No SVHC (15-Jan-2018)
For Use With
Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
WEEE Code:0000