Product Information
Product Overview
The Q12AB6FF30 is a miniature self-contained Photoelectric Sensor offers solid-state, bipolar outputs of one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire model. It mounts directly on or inside manufacturing equipment, with robust metal-lined mounting holes consistently located. It uses unique over-molded design for enhanced durability and shielding. It offers LED status indicators for power-ON, output overload, signal received and marginal signal. It is made of rectangular thermoplastic universal housing and polycarbonate lens.
- Bright, visible red (640nm) light source
- Light operation
- IP67 Protection rating
- -20 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
30mm
Fixed Field
Q12 Series
10V
30V
30mm
NPN / PNP
Cable
30V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate