Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50WDXQP
Order Code4296987
Product RangeK-FLX18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €320.740 (€394.5102) |
Price for:Each
Minimum: 1
Multiple: 1
€320.74 (€394.51 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK-FLX18-50WDXQP
Order Code4296987
Product RangeK-FLX18 Series
Technical Datasheet
Length17.58"
Lamp Base Type-
Light SourceLED
Lens Diameter50.04mm
Supply Voltage30VDC
Power Rating2.4W
Product RangeK-FLX18 Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Length
17.58"
Light Source
LED
Supply Voltage
30VDC
Product Range
K-FLX18 Series
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
-
Lens Diameter
50.04mm
Power Rating
2.4W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08408
WEEE Code:0501