Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoBP816K1
Order Code2079826
Technical Datasheet
Air Consumption-
Torque Min-
Torque Max-
Air Coupling Type-
Air Coupling Size-
No Load Speed-
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Air Consumption
-
Torque Max
-
Air Coupling Size
-
Weight
-
SVHC
No SVHC (14-Jun-2023)
Torque Min
-
Air Coupling Type
-
No Load Speed
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.635
WEEE Code:0000