Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoBP430M
Order Code2079833
Technical Datasheet
Disc Diameter12mm
Bore Size-
Thickness-
Abrasive Colour-
Operating Speed Max-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Disc Diameter
12mm
Thickness
-
Operating Speed Max
-
SVHC
No SVHC (14-Jun-2023)
Bore Size
-
Abrasive Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84671900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000