Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBE-9881S
Order Code3530889
Product RangeBahco - VDE Insulated Screwdriver Sets
Also Known AsGTIN UPC EAN: 7314151839307
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.040 |
Price for:Each
Minimum: 1
Multiple: 1
€33.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBE-9881S
Order Code3530889
Product RangeBahco - VDE Insulated Screwdriver Sets
Also Known AsGTIN UPC EAN: 7314151839307
Technical Datasheet
Kit ContentsSlotted: 3 x 100, 4 x 100, 5.5 x 125 mm, Phillips: PH1 x 80mm, PH2 x 100mm
Product RangeBahco - VDE Insulated Screwdriver Sets
SVHCNo SVHC (17-Jan-2022)
Product Overview
5 Piece set of ERGO™ insulated screwdrivers contains both slotted and Phillips head screwdrivers. The screwdrivers are ideal for work on live equipment up to 1,000 volts.
- Screwdrivers developed according to the scientific ERGO™ process
- Phosphate finish tip for higher accuracy, provides precise fit with no flaking
- For work on live equipment up to 1000V
- High quality blade insulation moulded directly onto the blade
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Maximum comfort with minimum effort due to the ergonomic design
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Cylindrical shaft with small diameter helps to tighten and loosen screws quickly and easily
- Optimal length on the handle neck, fingers are always correctly positioned for quick turning and precision control
- Integrated hanging hole
- Anti-roll flat face on handle
- High-performance alloy steel, insulation moulded directly onto blade
- Blades made of high-performance alloy steel
- Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
Contents
Slotted: 3 x 100mm, 4 x 100mm, 5.5 x 125mm, Phillips: PH1 x 80mm & PH2 x 100mm
Technical Specifications
Kit Contents
Slotted: 3 x 100, 4 x 100, 5.5 x 125 mm, Phillips: PH1 x 80mm, PH2 x 100mm
SVHC
No SVHC (17-Jan-2022)
Product Range
Bahco - VDE Insulated Screwdriver Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445
WEEE Code:0000