Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No2820V13
Order Code2079816
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length210mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
AF Size - Metric
-
Length
210mm
SVHC
No SVHC (14-Jun-2023)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
WEEE Code:0000