Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-230-06-2-3
Order Code1356159
Also Known AsGTIN UPC EAN: 7311518000523 7311518000523
Technical Datasheet
3 In Stock
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
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €12.430 (€15.2889) |
| 5+ | €9.930 (€12.2139) |
Price for:Each
Minimum: 1
Multiple: 1
€12.43 (€15.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1-230-06-2-3 is an Engineers Round File with second cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface. It is used for circular openings and conductive surfaces, tapers slightly to a point.
Applications
Maintenance & Repair
Technical Specifications
Blade Length
150mm
File Shape
Round
SVHC
No SVHC (25-Jun-2025)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
WEEE Code:0000