Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAVONWOOD
Manufacturer Part NoEURUHFT4928
Order Code1702064
Technical Datasheet
Tag TypeRFID
Frequency868MHz
Memory Size240bit
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
EURUHFT4928 is an UHF 868MHz large metal mount tag. This is a durable EPC Class1 Gen2 UHF on metal tag developed for challenging industrial asset management and logistics application with certified performance. The tag is fully encapsulated and designed to fit onto metallic surfaces either mechanically or with industrial adhesive.
- Operating frequency of 865-965MHz
- Read range 6-7 meters 20-23 feet
- EPC memory 240 bit + 512 bit extended memory
- EPC class 1 gen 2 compliant communication protocol
- It uses NXP G2XM IC
Applications
Industrial, Security, RF Communications
Technical Specifications
Tag Type
RFID
Memory Size
240bit
SVHC
No SVHC (17-Dec-2014)
Frequency
868MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:0323