Product Information
Product Overview
EURIDT4935 is an transmit only asset tag. A hands free, long-range active RFID tag generally used for asset and vehicle identification, tracking and security application in industry, commerce and the service sector. The Eureka-iD active asset tag is ultrasonically sealed into a toughened ABS case, which provides protection from adverse environmental conditions and has the option to be It is housed in a rugged shock resistant casing providing ultimate protection in harsh environments. Depending on the application the active tag can be fixed to an asset or vehicle using a permanent adhesive or bolted using the optional tough rubber housing. The active tag is powered by an internal battery. Operating modes include transmitting only at preset intervals or wakeup/transmit. The Eureka-iD Active Asset Tag has built-in anti-collision allowing multiple tags to be identified simultaneously.
- 868MHz RF frequency
- FSK modulation
- ERP is lesser than 2uW
- Data rate of 19,200 baud
- Operates up to 100m range
- Material is cased with ultrasonically sealed or resin potted (ABS)
- Powered by internal lithium coin cell
Applications
Security, RF Communications, Industrial
Technical Specifications
RFID
-
No SVHC (17-Dec-2014)
868MHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate