Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €40.850 |
Price for:Each
Minimum: 1
Multiple: 1
€40.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-U96-JTAG
Order Code2915522
Technical Datasheet
Accessory TypeUSB-to-JTAG/UART Pod
For Use WithUltra96 Zynq UltraScale+ ZU3EG Development Board
Product Range-
SVHCTo Be Advised
Product Overview
AES-ACC-U96-JTAG is an USB to JTAG/UART Pod for Ultra96 Zynq UltraScale+ ZU3EG development board. It is an inexpensive and convenient way to add both USB to UART and Xilinx USB to JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging and simulation.
- High speed microUSB 2.0 connection
- Female JTAG header compatible with the Ultra96 JTAG male header
- Female UART header compatible with the Ultra96 UART male header
Contents
Ultra96 USB-to-JTAG/UART pod, Quick start instructions.
Technical Specifications
Accessory Type
USB-to-JTAG/UART Pod
Product Range
-
For Use With
Ultra96 Zynq UltraScale+ ZU3EG Development Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0303