Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAUREL
Manufacturer Part NoTX-AUDIO-2.4/AE
Order Code1699492
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
TX-AUDIO-2.4/AE is a Digital audio signal transmitter (with dedicated antenna) are ideal to drive wireless speakers, home theatre systems and headphone amplifiers. The module is compatible with RX-AUDIO-2.4 Digital audio signal receiver. The demonstrations kits are provided to show the various functions of the modules.
- Non-compression for high sound quality with delay time 0.5ms.
- Digital audio with 44.1kHz sampling rate and 16bit resolution.
- FSK digital modulation
- Whip antenna for high performance
- 8 selectable channels
- Low power consumption for mobile application
- 10dBm RF Output Power
- Application distance of more than 30 meters when used with RX-AUDIO-2.4 650201005G
Applications
Wireless, Communications & Networking, Audio, RF Communications
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0314