Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAUREL
Manufacturer Part NoDEMO TX-AUDIO D.2.4/AE
Order Code1699494
Technical Datasheet
Silicon ManufacturerAurel
Silicon Core NumberTX-AUDIO D.2.4/AE
Kit Application TypeCommunication
Application Sub TypeAudio Transmitter
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
DEMO TX-AUDIO D.2.4/AE is a demo board for TX-AUDIO-2.4/AE wip antenna digital audio signal transmitter.
- Non compression for high sound quality with delay time 0.5ms
- Digital audio with 44.1KHz sampling rate and 16bit resolution
- FSK digital modulation
- Wip antenna for high performance
- 8 selectable channels
- Low power consumption for mobile application
- 10dBm RF output power
- Application distance of more than 30 meters when used with RX-AUDIO-2.4
Applications
Wireless, Audio, RF Communications
Technical Specifications
Silicon Manufacturer
Aurel
Kit Application Type
Communication
Kit Contents
Board Only
SVHC
No SVHC (17-Dec-2014)
Silicon Core Number
TX-AUDIO D.2.4/AE
Application Sub Type
Audio Transmitter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0314