Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No807502313
Order Code4162838
Product RangeBLG Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.460 |
Price for:Each
Minimum: 1
Multiple: 1
€140.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No807502313
Order Code4162838
Product RangeBLG Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter120mm
Product RangeBLG Series
IP / NEMA RatingIP65
Power Rating-
External Height102mm
Operating Temperature Min-35°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
120mm
IP / NEMA Rating
IP65
External Height
102mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Product Range
BLG Series
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
WEEE Code:0000