Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO47TL
Order Code3401631
Also Known AsGTIN UPC EAN: 4961310089733
No Longer Manufactured
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO47TL
Order Code3401631
Also Known AsGTIN UPC EAN: 4961310089733
DirectivityCardioid
Output Impedance100ohm
Frequency Response Min70Hz
Frequency Response Max16kHz
Sensitivity-37dB
Connector Type3 Way XLR Plug
Lead Length3m
SVHCTo Be Advised
Product Overview
This double-gooseneck cardioid condenser microphone with integral power module and ⅝"-27 adaptor-mount is ideal for boardrooms, schools, houses of worship and other installed applications.
- Wide range condenser element with low-mass diaphragm for superior performance
- Self contained electronics eliminate need for external power modules
- Flat, smooth frequency response
- Quiet, fixed placement long-life gooseneck
- Plugs into any standard XLR socket type surface or cable connector
- Phantom power requirements: 9-52Vdc
- S/N ratio: 68dB
Technical Specifications
Directivity
Cardioid
Frequency Response Min
70Hz
Sensitivity
-37dB
Lead Length
3m
Output Impedance
100ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
WEEE Code:0407