Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoPOWERMIX III
Order Code3403523
Also Known AsGTIN UPC EAN: 840402022602
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerART
Manufacturer Part NoPOWERMIX III
Order Code3403523
Also Known AsGTIN UPC EAN: 840402022602
Technical Datasheet
Product Overview
A three channel true stereo line mixer. Each channel features a level and balance control. It accepts either mono or stereo signals, and mixes them down into stereo or identical L/R mono signals. A master level controls output volume and headphone level controls the level of the two headphone outputs.
- 3 Input channels each with balance and level control
- Three sets of 6.35mm (¼") left and right unbalanced inputs
- Left inputs can be used as mono
- Master level control regulates all 3 channels
- Left and right unbalanced 6.35mm (¼") outputs
- Headphone channel features dual, stereo 6.35mm (¼") outputs so two headsets can be connected at once
- Headphone level control regulates both outputs
- Input Impedance: 10kΩ
- Output Impedance: 100Ω
- Max. Gain: +27dB
- Max. Input Level: +30dB
- Max. Output Level: +13dB
- THD: <lt/>0.005%
- Power: 12V dc (adaptor supplied)
- Dimensions: 143x92x45mm
- Weight: 0.9kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942
WEEE Code:0407