Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoMYMONITOR
Order Code3403524
Also Known AsGTIN UPC EAN: 840402022374
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerART
Manufacturer Part NoMYMONITOR
Order Code3403524
Also Known AsGTIN UPC EAN: 840402022374
Technical Datasheet
SVHCTo Be Advised
Product Overview
A personal monitor mixer to hear yourself through headphones exclusively or mixed with the output of a mixer, CD player, tapedeck, or other stereo line level source.
- XLR Mic In connector
- XLR Mic Thru connector
- ¼" stereo Monitor In jack
- Mic Level control
- Monitor Level control
- Dual stereo headphone outputs
- Battery on/off switch
- Power LED
- Maximum Input Level: -20dB mic, 40dB monitor
- Output Impedance: 10Ω
- Gain: 15dB 1⁄4", 50dB XLR
- S/N Ratio: 90dB
- Power: 12V dc (Adaptor supplied) or 9V battery
- Dimensions: 112x72x40mm
- Weight: 0.59kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0407