Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoMACROMIX
Order Code3403522
Also Known AsGTIN UPC EAN: 840402023043
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerART
Manufacturer Part NoMACROMIX
Order Code3403522
Also Known AsGTIN UPC EAN: 840402023043
Technical Datasheet
SVHCTo Be Advised
Product Overview
A four channel line mixer, each channel is equipped with independent volume controls and selection of line outs. The unit has two ¼" inputs and three sets of stereo RCA inputs (that are mixed to mono).Two RCA outputs and one ¼" output.
- Model: MacroMIXFour input channels
- Channel 1 and 2 have dual L/R RCA inputs
- Channel 3 has choice of one ¼" or dual L/R RCA inputs
- Channel 4 has a ¼" unbalanced input
- Four level controls, one for each channel
- Dual L/R RCA output connectors
- ¼" line out/mono headphone output jack
- Active pre-amplification and mixing circuitry
- Maximum Input Level: -20dB mic, 40dB monitor
- Output Impedance: 10Ω
- Gain: 15dB 1⁄4", 50dB XLR
- S/N Ratio: 90dB
- Power: 12VDC (Adaptor supplied) or 9V battery
- Dimensions 112x72x40mm
- Weight: 0.59kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
WEEE Code:0407