Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoART-SDA1E4
Order Code3761018
Also Known AsGTIN UPC EAN: 0840402026297
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €379.290 |
Price for:Each
Minimum: 1
Multiple: 1
€379.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoART-SDA1E4
Order Code3761018
Also Known AsGTIN UPC EAN: 0840402026297
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The SDA1 studio digital amplifier delivers 200 watts per channel (at 4 ohms) in a compact, single rack space chassis. Taking advantage of the full potential of digital amplifier design, the SDA1 doesn’t require noisy, dust collecting cooling fans in operation, making it the ideal solution for studio control rooms and installations.
- Lighter and cooler than conventional audio amplifiers
- Extremely low noise and distortion design
- XLR & 1/4” inputs
- Multi-way binding post outputs
- Recessed “Pop Out” detented attenuator knobs
- Low profile 1U rackmountable design
- All steel and aluminum chassis
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.804
WEEE Code:0407