Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoART-MX225E4
Order Code3403650
Also Known AsGTIN UPC EAN: 840402038788
No Longer Manufactured
Product Information
ManufacturerART
Manufacturer Part NoART-MX225E4
Order Code3403650
Also Known AsGTIN UPC EAN: 840402038788
Product Range-
Plug TypeIEC 60320 C14 Inlet
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MX225 is designed for remote volume control of multiple amplifiers or powered speakers in a distributed audio system. Two stereo sources are available to each of five output zones. Each source input pair handles separate left and right balanced line level signals. Each output zone features independent level control from inputs 1 and 2, stereo/mono selector with mono indicator, LED level metering, and left and right balanced line level zone outputs. All audio connections are balanced XLR. The built in power supply and single high 19″ rack mount format allows for easy installation and reliable operation.
- 5 zone channels each feature source 1 and 2 level controls and left and right balanced output XLR connectors
- Source 1 and 2 input channels are internally routed to all 5 zone channels
- Left and right balanced source 1 and 2 inputs, accepts stereo or mono signal sources
- Mono indicator LED on each zone channel indicates that mono has been selected
- Source 1 and 2 indicator LEDs show you when signal is present in each source channel
- Stereo/mono selector on each zone sums left and right into mono mode when engaged
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Plug Type
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.091
WEEE Code:0407