Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
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
| 1+ | €77.820 (€95.7186) |
| 10+ | €68.260 (€83.9598) |
| 25+ | €65.950 (€81.1185) |
| 40+ | €64.630 (€79.4949) |
| 100+ | €63.310 (€77.8713) |
| 200+ | €61.990 (€76.2477) |
Price for:Each
Minimum: 1
Multiple: 1
€77.82 (€95.72 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part NoT-516AS
Order Code175657
Technical Datasheet
Accessory TypeIC Alignment Tool
Product Range-
Product Overview
The T-516AS is a DIP-R-SIZER™ Tool constructed from anti-static plastic. The DIP-R-SIZER™ tool straightens DIP IC legs on 0.300-inch (7.62mm) or 0.600-inch (15.24mm) centers with one easy squeeze. Place 0.300-inch (7.62mm) center ICs in one side of tool, 0.600-inch (15.24mm) center ICs in the other and just squeeze the handles together.
- Brings leads into tolerance - 0.320" (8.12mm) or 0.620" (15.74mm)
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
IC Alignment Tool
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
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
Tariff No:82055980
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
Weight (kg):.06
WEEE Code:0000