Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The T010110 is a TinkerKit Power LED has an Power LED as an actuator, Five ultra-bright LEDs can be powered from an Arduino pin. Arduino provides a maximum of 40mA per pin, enough to light up the five LEDs using the digital Write() and analog write() functions.
- Five AWT801-S LEDs
- The standard TinkerKit 3pin connector
- A green LED that signals that the module is correctly powered
- A yellow LED that is lit only when the LED is lit
- A resistor limits the voltage from the Arduino, protecting the lights
Applications
Automotive, Building Automation, Industrial, LED Lighting
Technical Specifications
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000