Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoGKX00006
Order Code2830996
Product RangeArduino MKR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoGKX00006
Order Code2830996
Product RangeArduino MKR
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATSAMW25
Kit Application TypeIoT Development Kit
Application Sub TypeWiFi
Kit ContentsArduino MKR1000 Board, Cable, Breadboard, Jumper Wires, Battery Snap, Phototransistor, Pot, LCD, LED
Product RangeArduino MKR
SVHCTo Be Advised
Product Overview
The MKR IoT Bundle is a great way to get started with the Internet of Things and includes all the components you need to make 5 IoT projects following the step-by-step online tutorials on the Arduino Project Hub online platform. The kit is based around the MKR1000—a powerful board that combines the functionality of the Zero and the Wi-Fi Shield—and enables Makers to add connectivity to their designs with minimal prior networking experience.
Applications
IoT (Internet of Things)
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
IoT Development Kit
Kit Contents
Arduino MKR1000 Board, Cable, Breadboard, Jumper Wires, Battery Snap, Phototransistor, Pot, LCD, LED
SVHC
To Be Advised
Silicon Core Number
ATSAMW25
Application Sub Type
WiFi
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
WEEE Code:0303