Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00004
Order Code2917566
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200296
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00004
Order Code2917566
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200296
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTJA1049T/3
Silicon Family Name-
For Use WithArduino MKR Development Boards
Kit ContentsMKR 485 Shield
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
Arduino MKR 485 shield is the ultimate expansion that allows MKR boards to connect to industrial system such as industrial PLCs, controllers, drives and HMIs. Old industrial systems (e.g., machinery, heating systems and conveyors) can turn into IoT devices through a serial connection using the MKR 485.
- Shield is based on the Analog Devices MAX3157 and provides half / full duplex
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR 485 Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
TJA1049T/3
For Use With
Arduino MKR Development Boards
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
WEEE Code:0303