Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABNABB
Order Code2068569
Product Range8300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABNABB
Order Code2068569
Product Range8300
Technical Datasheet
Pushbutton Switch TypeStandard
Switch OperationOn-Off
Product Range8300
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Contact Current Max12A
Contact Current AC Max16A
Contact Voltage VAC250V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
8300
Contact Voltage AC Nom
250V
Contact Current Max
12A
Contact Voltage VAC
250V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Switch Operation
On-Off
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000