Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABNAAB
Order Code2068568
Product Range8300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8353ABNAAB
Order Code2068568
Product Range8300
Technical Datasheet
Switch OperationOn-Off
Pushbutton Switch TypeStandard
Product Range8300
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Contact Current Max12A
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP Rating-
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-Off
Product Range
8300
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000