Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoCRS1050 R004 F 100PPM TR
Order Code2531018
Product RangeCRS Series
Technical Datasheet
Product Information
ManufacturerARCOL
Manufacturer Part NoCRS1050 R004 F 100PPM TR
Order Code2531018
Product RangeCRS Series
Technical Datasheet
Resistance0.004ohm
Product RangeCRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating2.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length10.5mm
Product Width5mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRS1050 R004 F 100PPM TR is a CRS SMD shunt resistor. It utilises electron beam welding technology to connect its manganin or NiCr element to heavy copper connectors. Suitable for typical applications such as solar inverters, frequency converters and current sensors for hybrid power sources.
- Excellent long-term stability and low inductance
- Suitable for mounting using re-flow soldering or welding on copper
- Power rating upto 7Watts
Technical Specifications
Resistance
0.004ohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Power Rating
2.5W
Resistor Technology
Metal Film
Product Length
10.5mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002014
Product traceability
WEEE Code:0000