Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLIED MOTION
Manufacturer Part NoST5-S
Order Code1784820
Product RangeST
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPPLIED MOTION
Manufacturer Part NoST5-S
Order Code1784820
Product RangeST
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of Phases-
Output Current Max5A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product RangeST
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
5A
Supply Voltage Max
48VDC
No. of Phases
-
Supply Voltage Min
24VDC
Product Range
ST
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
WEEE Code:0905