Print Page
Image is for illustrative purposes only. Please refer to product description.
1,246 In Stock
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
| 1+ | €6.310 (€7.7613) |
| 5+ | €5.520 (€6.7896) |
| 10+ | €5.410 (€6.6543) |
| 20+ | €5.300 (€6.519) |
| 50+ | €5.190 (€6.3837) |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (€7.76 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoU5125
Order Code1086621
Technical Datasheet
For Use WithWith IP and IB-IS series
Product Range-
Product Overview
The U5125 is a transparent double Sealing Silicone Boot. It is designed for use with IC, IH, IL, IM, IP and IB-IS series pushbutton switches. It prevents dust, sand and water getting into the switches.
- Compatible with frontal sealing
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
With IP and IB-IS series
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
WEEE Code:9900