Print Page
Image is for illustrative purposes only. Please refer to product description.
7,660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
5+ | €4.660 |
10+ | €4.590 |
20+ | €4.520 |
50+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoN35111012
Order Code1082520
Technical Datasheet
For Use WithToggle switchs
Product Range-
SVHCTo Be Advised
Product Overview
The U1602 is a black half-toggle silicone Sealing Boot with black hex nut. It is designed for use with 12000, 3500 and 6000 series toggle switches. It prevents dust, sand and water getting into the switches.
- Prevent ice from blocking lever action
- Compatible with frontal sealing
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Toggle switchs
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for N35111012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
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
Weight (kg):.004
WEEE Code:9900