Print Page
Image is for illustrative purposes only. Please refer to product description.
1,852 In Stock
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
| 1+ | €4.160 (€5.1168) |
| 5+ | €3.790 (€4.6617) |
| 10+ | €3.740 (€4.6002) |
| 20+ | €3.690 (€4.5387) |
| 50+ | €3.580 (€4.4034) |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (€5.12 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoN33121002
Order Code1082518
Technical Datasheet
For Use WithToggle switchs
Product Range-
SVHCTo Be Advised
Product Overview
The U1231 is a black full-toggle Sealing Silicone Boot with black hex nut. It is designed for use with 5000 and 11000 series toggle switches. It prevents dust, sand and water getting into the switches.
- Prevent ice from blocking lever action
- Compatible with frontal sealing
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Toggle switchs
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
WEEE Code:9900