Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoPBAM1AF2002
Order Code2815325
Product RangePBA
Technical Datasheet
Product RangePBA
Contact ConfigurationSPST-NO
Panel Cutout Diameter30.5mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max1A
Contact Voltage AC Max24V
Actuator / Cap ColourBlack
Contact Current AC Max1A
Operating Force12N
Contact Voltage VAC24V
Contact Voltage DC Max24V
Contact Current DC Max1A
Contact Voltage VDC24V
Switch MountingPanel Mount
IP RatingIP68, IP69K
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PBA
Panel Cutout Diameter
30.5mm
Pushbutton Actuator Style
Round
Contact Voltage AC Max
24V
Contact Current AC Max
1A
Contact Voltage VAC
24V
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
1A
Actuator / Cap Colour
Black
Operating Force
12N
Contact Voltage DC Max
24V
Contact Voltage VDC
24V
IP Rating
IP68, IP69K
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
WEEE Code:0000