Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoNZBA0135
Order Code2894365
Product RangeNZ
Technical Datasheet
No. of Axes2
Contact Current AC Max100mA
Contact Voltage AC Max125V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsSolder
Lever Travel± 15°
Handle StyleLever
Rotation Electrical Angle360°
Product RangeNZ
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
125V
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
Lever
Product Range
NZ
Contact Current AC Max
100mA
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
± 15°
Rotation Electrical Angle
360°
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
WEEE Code:0000