Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZPR1F422L0S
Order Code1882251
Product RangeIZ
Technical Datasheet
Switch OperationOff-On
Product RangeIZ
Contact ConfigurationSPST
Panel Cutout Diameter16mm
Contact Voltage DC Nom24V
Contact Current Max100mA
Actuator / Cap ColourBlack
Pushbutton Actuator StyleFlat
Contact Current DC Max100mA
Contact Voltage VDC24V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Technical Specifications
Switch Operation
Off-On
Contact Configuration
SPST
Contact Voltage DC Nom
24V
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
No SVHC (16-Jul-2019)
Product Range
IZ
Panel Cutout Diameter
16mm
Contact Current Max
100mA
Pushbutton Actuator Style
Flat
Contact Voltage VDC
24V
IP Rating
IP67
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0000