Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZPR1F422
Order Code1882252
Product RangeIZ
Technical Datasheet
Switch OperationOff-On
Product RangeIZ
Contact ConfigurationSPST
Panel Cutout Diameter16mm
Contact Voltage DC Nom24V
Contact Current Max100mA
Pushbutton Actuator StyleFlat
Actuator / Cap ColourBlack
Contact Current DC Max100mA
Contact Voltage VDC24V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Technical Specifications
Switch Operation
Off-On
Contact Configuration
SPST
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Flat
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
No SVHC (16-Jul-2019)
Product Range
IZ
Panel Cutout Diameter
16mm
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VDC
24V
IP Rating
IP67
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0000