Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoA1PCA1X220K303
Order Code1857063
Product RangeA1
Technical Datasheet
Product RangeA1
Contact ConfigurationDPDT
Switch OperationOff-On
Panel Cutout Diameter22mm
Contact Current Max6A
Pushbutton Actuator StyleFlush
Contact Voltage AC Nom250V
Actuator / Cap ColourNatural
Contact Voltage DC Nom12V
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC12V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourAmber
SVHCNo SVHC (16-Jul-2019)
Alternatives for A1PCA1X220K303
2 Products Found
Technical Specifications
Product Range
A1
Switch Operation
Off-On
Contact Current Max
6A
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
12V
Contact Voltage VAC
250V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Amber
Contact Configuration
DPDT
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000